Hook-up wire featuring 22AWG solid & stranded construction with a 1.19mm diameter. Conductor is tin-coated copper with a 0.031-inch diameter, composed of 19 strands of 34AWG. Offers a 600V AC and DC voltage rating, operating between -65°C and 150°C. Insulated with Polyalkene and jacketed with PVDF, this blue wire is RoHS compliant.
TE Connectivity 44A0111-22-6 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-22-6 to view detailed technical specifications.
No datasheet is available for this part.