
TE Connectivity 44A0111-22-8 technical specifications.
| Color | Grey |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-22-8 to view detailed technical specifications.
No datasheet is available for this part.