
Hook-up wire, 22 AWG, featuring a white polyalkene insulation and PVDF jacket. Conductor is tin-coated copper with 19 strands of 34 AWG, offering a conductor diameter of 0.38 mm and an outside diameter of 1.19 mm. Rated for 600V AC/DC, this unshielded wire operates between -65°C and 150°C with a test voltage of 2.5kV. Available in 328 ft (100 m) lengths.
TE Connectivity 44A0111-22-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.029inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44A0111 |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Stranding | 19 x 34 |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.