
Hook-up wire featuring 24AWG solid conductor diameter of 0.025 inches, constructed from tin-coated copper. This unshielded, single-conductor cable boasts a black PVDF jacket and polyalkene insulation, rated for 600VAC and a maximum operating temperature of 150°C. Operating within a temperature range of -65°C to 150°C, it offers a test voltage of 2.5kV and is RoHS compliant.
TE Connectivity 44A0111-24-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.04inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
