TE Connectivity 44A0111-24-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-24-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.