
TE Connectivity 44A0111-24-6 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-24-6 to view detailed technical specifications.
No datasheet is available for this part.
