TE Connectivity 44A0111-24-7-MX technical specifications.
| Color | Violet |
| Conductor Diameter | 635um |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Diameter | 0.04inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.0031inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.016mm |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Violet |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-24-7-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.