
High-performance hook-up wire featuring a 24AWG stranded tin-coated copper conductor with 19 strands of 36AWG. This white wire boasts a 1.02mm (0.04 inch) outside diameter with a 0.025 inch conductor diameter, insulated with Polyalkene and jacketed with PVDF for durability. Rated for 600VAC and 600VDC, it operates across a wide temperature range from -65°C to 150°C. The unshielded, solid conductor wire is RoHS compliant and suitable for external mounting.
TE Connectivity 44A0111-24-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.04inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-24-9 to view detailed technical specifications.
No datasheet is available for this part.
