
Hook-up wire featuring a 26AWG stranded conductor, composed of 19 strands of 38AWG tin-coated copper. This wire offers a 600V AC voltage rating and operates within a temperature range of -65°C to 150°C. The black polyvinyl insulation provides a 0.034-inch insulation diameter and a 0.0031-inch insulation thickness. Conductor diameter is 508um, with an overall outside diameter of 860um. This product is RoHS compliant and ELV compliant.
TE Connectivity 44A0111-26-0-US technical specifications.
| Color | Black |
| Conductor Diameter | 508um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.0031inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 860um |
| Package Quantity | 5000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.86mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-26-0-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
