
Hook-up wire featuring 26AWG stranded tin-coated copper conductor with 19 strands of 38AWG. This single-conductor wire boasts a 600V voltage rating, 44A current rating, and operates within a temperature range of -65°C to 150°C. It has a red polyalkene insulation and a PVDF jacket, with an overall diameter of 0.86mm. The wire is RoHS compliant and supplied in a 100m length.
TE Connectivity 44A0111-26-2 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Diameter | 0.02inch |
| Conductor Material | Copper, Tin |
| Current Rating | 44A |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.08mm |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.86mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44A0111 |
| Shielding | Unshielded |
| Strand Size | 38AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.86mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-26-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
