TE Connectivity 44A0121-18-9/96CS2275 technical specifications.
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A0121-18-9/96CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.