TE Connectivity 44A0121-22-0/4-US technical specifications.
| Color | Black, Yellow |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.094inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 0.047inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-22-0/4-US to view detailed technical specifications.
No datasheet is available for this part.