High-performance 2-conductor cable, 22AWG, featuring tin-coated copper conductors with 19 strands each of 34AWG. Insulated with 1.27mm polyalkene, this shielded cable offers a voltage rating of 600VAC and 600VDC, operating between -85°C and 302°C. The cable has an outside diameter of 0.094 inches and is supplied on a 100-unit tape and reel package in black and white.
TE Connectivity 44A0121-22-0/9 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 1.27mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.094inch |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.047inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-22-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.