TE Connectivity 44A0121-22-6/9-MX technical specifications.
| Color | White, Blue |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.094inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-22-6/9-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.