High-performance, 2-conductor, 22AWG multi-conductor cable featuring tin-plated copper conductors, each with 19 strands of 34AWG. Insulated with polyalkene, this cable offers a 600VAC maximum voltage rating and operates across a temperature range of -65°C to 150°C. The cable has an outside diameter of 2.39mm and is colored white and blue. It is RoHS compliant.
TE Connectivity 44A0121-22-9/96 technical specifications.
| Color | White, Blue |
| Conductor Diameter | 787.4um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.094inch |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.3876mm |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | Raychem |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.39mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-22-9/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
