
TE Connectivity 44A0121-24-0/9 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 1.27mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.08inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.04mm |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-24-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
