TE Connectivity 44A0121-24-9/96CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyalkene |
| Length | 1foot |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.08inch |
| Packaging | Spool |
| Strand Size | 36AWG |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.04mm |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-24-9/96CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.