TE Connectivity 44A0121-26-0/9 technical specifications.
| Color | White |
| Conductor Diameter | 0.5mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.068inch |
| RoHS Compliant | Yes |
| Strand Size | 38AWG |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.034mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-26-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.