TE Connectivity 44A0121-26-9/96CS2275 technical specifications.
| Conductor Material | Copper, Tin |
| Insulation Material | Polyalkene |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0121-26-9/96CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.