This high-performance cable features 20 AWG conductors made of tin-plated copper, with a black, red, and white jacket. It is rated for 600VAC and operates within a temperature range of -65 to 150°C. The cable has a maximum outer diameter of 3.02 inches and is available in a shielded configuration.
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Black/Red/White |
| Maximum Outer Diameter | 3.02mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |