High Performance Cable 3Conductors 20AWG 3.02mm 600VAC Red/White/Red
TE Connectivity 44A0131-20-2/9/92-US technical specifications.
| Type | High Performance Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Red/White/Red |
| Maximum Outer Diameter | 3.02mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 44A0131-20-2/9/92-US to view detailed technical specifications.
No datasheet is available for this part.