TE Connectivity 44A0211-16-2-US technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Maximum Outer Diameter | 2.06mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 44A0211-16-2-US to view detailed technical specifications.
No datasheet is available for this part.