This 1kV solid white hook-up wire is designed for applications requiring high voltage ratings. It has a wire diameter of 1.85mm and a gauge of 18AWG. The wire is compliant with ELV regulations and has a maximum operating temperature of -150°C and a minimum operating temperature of -65°C.
TE Connectivity 44A0211-18-9-US technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.85mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-18-9-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.