
This black hook-up wire features a 22AWG gauge and 19 strands of 34AWG conductor material, composed of copper with a tin coating. It is compliant with ELV regulations and has a maximum operating temperature range of -65°C to 150°C. The wire is RoHS compliant and has a maximum voltage rating of 1kV. It is available in a solid and stranded configuration, with an outside diameter of 1.37mm and a conductor diameter of 0.031inch.
TE Connectivity 44A0211-22-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.37mm |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.37mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-22-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.