This red solid hook-up wire is made from copper and tin conductors with a polyalkene insulation material. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is compliant with ELV and RoHS regulations and has a voltage rating of 1kV.
TE Connectivity 44A0211-24-2L technical specifications.
| Color | Red |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.046inch |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.17mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-24-2L to view detailed technical specifications.
No datasheet is available for this part.