TE Connectivity 44A0211-24-3 technical specifications.
| Type | Spec 44 |
| Size | 24AWG |
| Maximum Outer Diameter | 1.17mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Orange |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0211-24-3 to view detailed technical specifications.
No datasheet is available for this part.