TE Connectivity 44A0212-12-95 technical specifications.
| Color | White, Green |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Silver |
| Insulation Material | Polyalkene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.1169inch |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.97mm |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0212-12-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.