
TE Connectivity 44A0221-16-9/9CS3030 technical specifications.
| Conductor Material | Copper, Tin |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 4.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A0221-16-9/9CS3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.