TE Connectivity 44A0311-20-1CS1062 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | MIL-W-81044 and MIL-C-27500, 44A0311 |
| Voltage | 2.5kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0311-20-1CS1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.