
This 1foot long white solid 20AWG hook-up wire is designed for use in high-voltage applications, with a maximum operating temperature range of -150°C to -65°C. The wire is made of copper and has a PVDF insulation material. It is compliant with ELV and RoHS regulations. The wire is packaged on a spool and is available in quantities of one.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0311 |
| Voltage | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |