TE Connectivity 44A0711-4-6 technical specifications.
| Type | High Performance Cable |
| Size | 4AWG |
| Maximum Outer Diameter | 8.26mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Blue |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for TE Connectivity 44A0711-4-6 to view detailed technical specifications.
No datasheet is available for this part.