High Performance Cable 1Conductors 8AWG Tin Plated Copper Brown 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 8AWG |
| Jacket Color | Brown |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |