This single-conductor cable features a 16AWG gauge and 2.79mm diameter, with a maximum operating temperature range of -65°C to 150°C. The conductor material is copper with a tin coating, and the cable is rated for a maximum voltage of 600V AC. The cable is designed for cable mounting and is available in a white color.
TE Connectivity 44A1111-16-9-9300MRL technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A1111-16-9-9300MRL to view detailed technical specifications.
No datasheet is available for this part.