
This solid 18AWG wire features a 600V voltage rating, 1.65mm diameter, and a temperature range of -65°C to 150°C. It is shielded and made of copper with a tin coating. The wire is compliant with RoHS regulations and is not lead-free. It has 19 strands and a conductor diameter of 0.05inch.
TE Connectivity 44A1111-18-9-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.05inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.103inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 30AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1111-18-9-9 to view detailed technical specifications.
No datasheet is available for this part.