
TE Connectivity 44A1111-20-9-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Jacket Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.26mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Strand Size | 32AWG |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1111-20-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.