
High-performance hook-up wire featuring 22AWG stranded tin-coated copper conductors. This shielded cable offers a 600V voltage rating and operates across a wide temperature range from -65°C to 150°C. With 19 strands of 34AWG each, it provides flexibility and durability. The white, 1.19mm outside diameter cable is RoHS compliant and suitable for demanding applications.
TE Connectivity 44A1111-22-9-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Stranding | 19 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1111-22-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
