TE Connectivity 44A1111-22-9-9-MX technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.08inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.007inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A1111, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 2.01mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1111-22-9-9-MX to view detailed technical specifications.
No datasheet is available for this part.