This 24AWG cable features a copper/tin conductor material and a maximum operating temperature range of -65°C to 150°C. It has a maximum voltage rating of 600V AC and a diameter of 2.79mm. The cable is designed for single-conductor applications and is constructed with a white color. Operating conditions for this cable include a minimum operating temperature of -65°C and a maximum operating temperature of 150°C.
TE Connectivity 44A1111-24-9-9300MRL technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A1111-24-9-9300MRL to view detailed technical specifications.
No datasheet is available for this part.