TE Connectivity 44A1111-26-2-9-US technical specifications.
| Type | High Performance Cable |
| Size | 26AWG |
| Maximum Outer Diameter | 1.65mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A1111-26-2-9-US to view detailed technical specifications.
No datasheet is available for this part.