High-performance, shielded multi-conductor cable featuring 2 conductors of 12AWG tin-coated copper. Each conductor is comprised of 37 strands of 28AWG wire. The cable boasts a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. Insulated with polyalkene and jacketed with cross-linked modified polyvinyl fluoride, this white cable has an outside diameter of 0.256 inches.
TE Connectivity 44A1121-12-2/6-9 technical specifications.
| Color | White |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Number of Strands | 37 |
| Outside Diameter | 0.256inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Shielding | Shielded |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A1121-12-2/6-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.