TE Connectivity 44A1121-16-0/9-9-US technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.67mm |
| Packaging | Spool |
| Stranding | 19 x 29 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1121-16-0/9-9-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.