Flexible cord and fixture wire, 2 conductor, 16AWG, 600V. Features tin-coated copper conductors, 19 strands of 29AWG each, with a conductor diameter of 1.42mm. Insulated with PVDF and shielded for enhanced performance. Operating temperature range from -65°C to 150°C. White wire/cable color, 4.67mm outside diameter.
TE Connectivity 44A1121-16-2/6-9-US technical specifications.
| Color | White |
| Conductor Diameter | 1.42mm |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 4.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Shielding | Shielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 4.67mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A1121-16-2/6-9-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.