TE Connectivity 44A1121-20-2/6-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 19 |
| Outside Diameter | 3.76mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 32AWG |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1121-20-2/6-9 to view detailed technical specifications.
No datasheet is available for this part.