High Performance Cable 2Conductors 22AWG 3.35mm 600VAC White/Yellow
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White/Yellow |
| Maximum Outer Diameter | 3.35mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |