
Shielded multi-conductor cable featuring 2 conductors, each 24AWG with a 0.64mm diameter, constructed from tin-plated copper. This cable boasts a 3mm outside diameter, a 600VAC voltage rating, and operates within a temperature range of -65°C to 150°C. The insulation is cross-linked modified polyvinylidene fluoride, with a white outer jacket and a shielded construction. It is supplied on a tape and reel package.
TE Connectivity 44A1121-24-0/9-9 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 3mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Stranding | 19 x 36 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1121-24-0/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
