High-performance, shielded multi-conductor cable featuring 2 conductors, each 24AWG with a 0.64mm diameter. Constructed with tin-plated copper conductors and PVDF insulation, this cable operates within a temperature range of -65°C to 150°C and boasts a 600VAC voltage rating. The cable has an overall diameter of 3mm and is presented on a 1-foot spool. It is RoHS compliant.
TE Connectivity 44A1121-24-2/3-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1121-24-2/3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.