High-performance, shielded multi-conductor cable featuring 2 conductors, each 26AWG with a 0.5mm diameter. Constructed with tin-coated copper conductors and PVDF insulation, this cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The cable has an outside diameter of 2.59mm and is presented on a spool.
TE Connectivity 44A1121-26-2/6-9-US technical specifications.
| Color | White |
| Conductor Diameter | 0.5mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 2.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.59mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1121-26-2/6-9-US to view detailed technical specifications.
No datasheet is available for this part.