TE Connectivity 44A1121-26-4/9-9-US technical specifications.
| Type | High Performance Cable |
| Size | 26AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A1121-26-4/9-9-US to view detailed technical specifications.
No datasheet is available for this part.