TE Connectivity 44A1131-24-0/2/6/9 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A1131-24-0/2/6/9 to view detailed technical specifications.
No datasheet is available for this part.