TE Connectivity 44A1141-24-0/2/6/9-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 3.403mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1141-24-0/2/6/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.